Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9C-NET
Manufacturer Part #:

CC-9C-NET

Manufacturer:

Description:
Development Boards & Kits - ARM ConnectCore 9C Kit for NET+OS 7.x
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS9360
Core: ARM926EJ-S
Interface Type: Ethernet, USB
Data Bus Width: 32 bit
Description/Function: ConnectCore 9C Digi JumpStart Kit for Linux with Eclipse-based Digi ESP IDE, USB debugger, installation and set up support package
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


153566726