Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9C-LX
Manufacturer Part #:

CC-9C-LX

Manufacturer:

Description:
Development Boards & Kits - ARM ConnectCore 9C Jump Start Kit for Linux
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS9360
Core: ARM926EJ-S
Data Bus Width: 32 bit
Description/Function: ConnectCore 9C Digi JumpStart Kit for Linux with Eclipse-based Digi ESP IDE, USB debugger, installation and set up support package
Interface Type: Ethernet, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $518.75

To add to a project, please Log In.


153566726