Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9C-CE6
Manufacturer Part #:

CC-9C-CE6

Manufacturer:

Description: Development Boards & Kits - ARM ConnectCore 9CKit MSWin EmbeddedCE 6.0
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS9360
Core: ARM926EJ-S
Interface Type: Ethernet, USB
Data Bus Width: 32 bit
Description/Function: ConnectCore 9C Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0, including 90-day evaluation version of Visual Studio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


153566726