Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-7U-NET
Manufacturer Part #:

CC-7U-NET

Manufacturer:

Description:
Development Boards & Kits - ARM ConnectCore 7U Jump Start Kit NET+OS 7.x
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS7520
Core: ARM7TDMI-S
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: ConnectCore 7U Digi JumpStart Kit for+M68 NET+OS 7.x with Eclipse-based Digi ESP IDE, USB debugger, installation and set up support package
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


153566726