|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-A24-HASM-450
Manufacturer Part #:

A24-HASM-450

Manufacturer:

Description:
Antennas 2.4Ghz antennas RPSMA male
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
A24-HASM-450 Datasheet A24-HASM-450 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Indoor Antenna
Frequency: 2.4 GHz
Termination Style: RPSMA
Technology: 1/2 Wave Dipole Articulated Antenna
Cable Length: 4.5 in
Gain: 2.1 dBi
Length: 4.5 in
Packaging: Bulk
Power Rating: 60 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
XBP24-ASI-001 Zigbee / 802.15.4 Modules 313
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 83
080-0001 RF Cable Assemblies 1,255
XBee-USB Sockets & Adapters 85
XBP24BZ7SIT-004J Zigbee / 802.15.4 Modules 106
M22-7131042 Headers & Wire Housings 11,158
XB24-DMSIT-250 Zigbee / 802.15.4 Modules 86
XB24-Z7SIT-004 Zigbee / 802.15.4 Modules 31
Real Time Availability
Stock:
2,982 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00

To add to a project, please Log In.

129527177 137670162 161858062