|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-A24-HABUF-P5I
Manufacturer Part #:

A24-HABUF-P5I

Manufacturer:

Description:
Antennas 2.4GHz Half-wave ant Half-wave antenna
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
A24-HABUF-P5I Datasheet A24-HABUF-P5I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Indoor Antenna
Frequency: 2.4 GHz
Termination Style: U.FL
Technology: 1/2 Wave Dipole Articulated Antenna
Cable Length: 5 in
Gain: 2.1 dBi
Packaging: Bulk
Power Rating: 60 mW
Unit Weight: 0.248000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
TRF1001 Antennas 946
WT32i-E-AI6 Bluetooth / 802.15.1 Modules 1,180
A24-HASM-450 Antennas 2,995
XB24CZ7UIS-004 Zigbee / 802.15.4 Modules 181
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
0805ZD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,391
SPX1117M3-L-3-3/TR LDO Voltage Regulators 4,676
Real Time Availability
Stock:
488 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00

To add to a project, please Log In.

129527177 161858062 137670162