|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-A24-HABUF-P51
Manufacturer Part #:

A24-HABUF-P51

Manufacturer:

Description:
Antennas 2.4Ghz antennas U.FL
Lifecycle:
Obsolete
Share |
Manufacturer: Digi International
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Indoor Antenna
Frequency: 2.4 GHz
Termination Style: U.FL
Technology: 1/2 Wave Dipole Articulated Antenna
Gain: 2.1 dBi
Power Rating: 60 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Digi International

Manufacturer Part #:
Description:
Antennas 2.4GHz Half-wave ant Half-wave antenna

000000001