Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-A09-Y15NF
Manufacturer Part #:

A09-Y15NF

Manufacturer:

Description: Antennas 915MHz 915MHzYagi / N-female Connector
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Digi International
Product Category: Antennas
Technology Type: Yagi Element
Frequency: 900 MHz
Cable Length: 54 in
Gain: 15.1 dBi
Impedance: 50 Ohms
Power Rating: 100 mW
Termination Style: N-Style
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.

000000001