|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-A09-HBSM-P5I
Manufacturer Part #:

A09-HBSM-P5I

Manufacturer:

Description:
Antennas 915MHz 915MHz7" half unt RPSMA connector
Share |
Manufacturer: Digi International
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Indoor Antenna
Frequency: 900 MHz
Termination Style: RPSMA
Technology: 1/2 Wave Dipole Antenna
Cable Length: 5 in
Gain: 2.1 dBi
Impedance: 50 Ohms
Length: 7 in
Packaging: Bulk
Power Rating: 1 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XT09-PKI-RA RF Modules 69
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 337
XBP9B-XCST-002 Zigbee / 802.15.4 Modules 74
JR2R3-CL1-4F RF Cable Assemblies 98
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.00

To add to a project, please Log In.

129527177 137670162 161858062