Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-76002021
Manufacturer Part #:

76002021

Manufacturer:

Description:
Wall Mount AC Adapters AC Pwr Supply 5VDC w/ Universal Plugs
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power Rating: 15 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 600 mA
Commercial/Medical: Commercial
DC Output Connector: Barrel Plug
AC Plug included/required: Included
Brand: Digi International
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.00

To add to a project, please Log In.

168614193 190718739 190803639 106889023 199043685