Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-70001851
Manufacturer Part #:

70001851

Manufacturer:

Description:
Ethernet Modules DigiOne SP Device Server
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Serial to Ethernet Device Servers
Number of Ports: 1 Ethernet, 1 RS-232/RS-422/RS-485
Processor Type: -
Data Rate: 230 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, RS-232, RS-422, RS-485
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 45 C
Dimensions: 3.70 in x 1.72 in x 0.93 in
Minimum Operating Temperature: + 10 C
Operating Supply Current: 500 mA
Power Consumption: 4 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132171RP RF Adapters - In Series 869
31-10152-RFX RF Connector Accessories 5,225
MAX232DR RS-232 Interface IC 7,351
GRM31C5C1E104GA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,820
EHDB9MF D-Sub Adapters & Gender Changers 666
415-0073-006 RF Cable Assemblies 199
415-0073-012 RF Cable Assemblies 202
7230 Screws & Fasteners 17,744
ANT-2.4-CW-HWR-SMA Antennas 102
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 22 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.18

To add to a project, please Log In.

153566726 105276503 192564755 194054484