Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

20-101-0423

Manufacturer:

Description: Data Conversion Modules SR9310 A/D +/-10V
PDF Data Sheet
 
Share |
Manufacturer: Digi International
Product: ADC
Number of ADC Inputs: 11
Number of DAC Outputs: 0
Resolution: 12 bit
Operating Supply Voltage: 5 V
Operating Supply Current: 40 V
Maximum Operating Temperature: + 70 C
Dimensions: 76 mm x 70 mm x 11 mm
Description/Function: ADC Card
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001