|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
766-C17CF270J7ZNX1T
Manufacturer Part #:

C17CF270J-7ZN-X1T

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27pF 1000volts Low ESR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Dielectric Laboratories
Case Code - in: 1111
Capacitance: 27 pF
Voltage Rating DC: 1 kVDC
Dielectric: CF
Tolerance: 5 %
Case Code - mm: 2828
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: CF
Height: 2.54 mm
Length: 2.79 mm
Package / Case: 1111 (2828 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: RF Microwave MLCC
Width: 2.79 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$2.02
$1.68

To add to a project, please Log In.

163232258 185072833 161858062