Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
766-C11CF8R2B9ZNX1T
Manufacturer Part #:

C11CF8R2B-9ZN-X1T

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF 250volts Low ESR
Silverlight Page 985, Mouser Enhanced Catalog
PDF Page 985, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 8.2 pF
Tolerance: 0.1 pF
Voltage Rating: 250 V
Temperature Coefficient / Code: +/- 15 PPM / C
Case Code - in: 0505
Case Code - mm: 1414
Operating Temperature Range: - 55 C to + 125 C
Product: RF Microwave MLCCs
Packaging: Reel
Dimensions: 1.4 mm W x 1.4 mm L x 1.27 mm H
Package / Case: 0505 (1414 metric)
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  10: $2.26
  100: $1.77
  500: $1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.21
  2,000: $1.04
  4,000: $0.999
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
C4532X7R1H685K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF ...
TDK
1: $1.65
12101C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.81
ATMEGA644-20AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.87
T93XA103KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 10K
Vishay/Sfernice
1: $1.45
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
HDSP-0762
LED Displays & Accessories Red 626nm Hex and Numer ...
Avago Technologies
1: $37.24
IRFU120PBF
MOSFET N-Chan 100V 7.7 Amp
Vishay/Siliconix
1: $0.91
044 103 10004
Standard Circular Connector 4P PLUG
Amphenol Tuchel
1: $4.10
C11CF4R7B-9ZN-X1T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7pF ...
Dielectric Laboratories
1: $3.38
C11CF5R6B-9ZN-X1T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6pF ...
Dielectric Laboratories
1: $2.58
DR125-680-R
Fixed Inductors 68uH 2.7A 0.101ohms
Coiltronics / Cooper Bussmann
1: $1.86
W21-47RJI
Wirewound Resistors - Through Hole 3Watt 47 ohm 5%
Welwyn Components
1: $0.48
2N6565
SCRs 400V .8A 800uA Sensing
Littelfuse
1: $0.42
BC81816MTF
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.06
1N5352BG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.36
C11CF1R5B-9ZN-X1T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF ...
Dielectric Laboratories
1: $2.46
C11CF6R8B-9ZN-X1T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF ...
Dielectric Laboratories
1: $2.58
C11CF2R7B-9ZN-X1T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7pF ...
Dielectric Laboratories
1: $2.46
M80-8661822
Headers & Wire Housings 9+9 POS DIL MALE R/A LATCH ...
Harwin
1: $7.10

163232258