|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
766-C11CF2R7B9ZNX1T
Manufacturer Part #:

C11CF2R7B-9ZN-X1T

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7pF 250volts Low ESR
Mouser Online Catalog Page 1,031, Mouser Online Catalog
PDF Page 1,031, PDF Catalog Page
C11CF2R7B-9ZN-X1T Datasheet C11CF2R7B-9ZN-X1T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Dielectric Laboratories
Case Code - in: 0505
Capacitance: 2.7 pF
Voltage Rating DC: 250 VDC
Dielectric: CF
Tolerance: 0.1 pF
Case Code - mm: 1414
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: CF
Height: 1.27 mm
Length: 1.4 mm
Package / Case: 0505 (1414 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: RF Microwave MLCC
Width: 1.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C11CF3R9B-9ZN-X1T Multilayer Ceramic Capacitors MLCC - SMD/SMT 400
C11CF6R8B-9ZN-X1T Multilayer Ceramic Capacitors MLCC - SMD/SMT 475
800A5R1BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 78
C11AH620F-6UN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.39
10:
$2.96
100:
$2.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.90
$1.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

163232258 116162804 161858062 129527177 185072833