|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
766-C06CF0R9B9ZNX1T
Manufacturer Part #:

C06CF0R9B-9ZN-X1T

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.9pF 250volts Low ESR
Mouser Online Catalog Page 1,031, Mouser Online Catalog
PDF Page 1,031, PDF Catalog Page
C06CF0R9B-9ZN-X1T Datasheet C06CF0R9B-9ZN-X1T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Dielectric Laboratories
Case Code - in: 0603
Capacitance: 0.9 pF
Voltage Rating DC: 250 VDC
Dielectric: CF
Tolerance: 0.1 pF
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: CF
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: RF Microwave MLCC
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ Digital Isolators 2,320
ADV7619KSVZ-P Video ICs 142
0850-0-15-20-83-14-11-0 Circuit Board Hardware - PCB 12,695
A5645 Antennas 3,595
08056C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,143
LM46002PWP Voltage Regulators - Switching Regulators 514
WSL1206R0100FEA Current Sense Resistors - SMD 21,449
0851-0-15-20-82-14-11-0 Circuit Board Hardware - PCB 3,588
C06CF0R4B-9ZN-X1T Multilayer Ceramic Capacitors MLCC - SMD/SMT 65
Real Time Availability
Stock:
240 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 240 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.37
10:
$2.08
100:
$1.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.33
$1.10
$0.949
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250111 163232258 129527177 185072833 116162804 161858062