|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
766-C04BL121X5UNX0T
Manufacturer Part #:

C04BL121X-5UN-X0T

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120pF 50V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Dielectric Laboratories
Case Code - in: 0402
Capacitance: 120 pF
Voltage Rating DC: 50 VDC
Dielectric: BL
Tolerance: GMV
Case Code - mm: 1005
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: BL
Height: 0.61 mm
Length: 1.02 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: High Q Capacitor, DC Blocking
Width: 0.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
530L104KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,173
EP5358HUI Voltage Regulators - Switching Regulators 2,563
RK73Z1HTTC Thick Film Resistors - SMD 227,209
B0430J50100AHF Signal Conditioning 2,396
RK73H1ETTP1002F Thick Film Resistors - SMD 1,179,589
600S270FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,967
600S330JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,619
600L1R2BT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,309
MMZ1005S601C EMI Filter Beads, Chips & Arrays 49,966
501940-0407 Headers & Wire Housings 1,085
Real Time Availability
Stock:
11,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
10:
$1.39
100:
$1.23
500:
$1.07
$0.984
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.957
$0.929
$0.895
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182611393 129527177 116162804 185072833 161858062