|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
766-AEQ2234
Manufacturer Part #:

AEQ2234

Manufacturer:

Description:
Signal Conditioning 50 Ohm .31pF Gain Equalizers
Mouser Online Catalog Page 1,075, Mouser Online Catalog
PDF Page 1,075, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Gain Equalizers
Frequency: DC to 40 GHz
Termination Style: SMD/SMT
Package / Case: 0302
Operating Temperature Range: - 55 C to + 125 C
Packaging: Waffle
Brand: Dielectric Laboratories
Series: AEQ
Type: Gain Equalizer
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
766-AEQ2234-10 AEQ2234-10 Waffle In Stock $10.60 10
766-AEQ2234-TR AEQ2234-TR Reel Non-Stocked $4.89 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 93 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.16
  100: $6.88
  500: $5.28
  1,000: $4.48

To add to a project, please Log In.

168924399 129527177 161858062Alternative Packaging