|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
766-AEQ2199
Manufacturer Part #:

AEQ2199

Manufacturer:

Description:
Signal Conditioning 43 Ohm 1.15pF Gain Equalizers
Mouser Online Catalog Page 1,031, Mouser Online Catalog
PDF Page 1,031, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dielectric Laboratories
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Gain Equalizers
Frequency: DC to 40 GHz
Termination Style: SMD/SMT
Package / Case: 0302
Operating Temperature Range: - 55 C to + 125 C
Packaging: Waffle
Brand: Dielectric Laboratories
Series: AEQ
Type: Gain Equalizer
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
766-AEQ2199-TR AEQ2199-TR Reel Non-Stocked $3.84 1000
766-AEQ2199-10 AEQ2199-10 Waffle In Stock $10.60 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AVC8T245RHLR Translation - Voltage Levels 11,266
TPS43060RTER Switching Controllers 4,347
IHLP2525CZER6R8M01 Fixed Inductors 9,617
IHLP2525CZERR10M01 Fixed Inductors 15,787
FH19C-6S-0.5SH(05) FFC & FPC Connectors 12,532
C1206C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,020
R-78C5.0-1.0 Non-Isolated DC/DC Converters 1,592
W5500 Ethernet ICs 4,404
SIR440DP-T1-GE3 MOSFET 2,415
C8051F582-IQ 8-bit Microcontrollers - MCU 489
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $6.88
  500: $5.28
  1,000: $4.48

To add to a project, please Log In.

129527177 161858062 168924399Alternative Packaging