|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-OPTX-1-006
Manufacturer Part #:

OPTX-1-006

Manufacturer:

Description:
LED Lighting Lenses SPOT BASE MODULE -6 XLMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Brand: Dialight
Type: Lenses
For Use With: Cree XR, XR-E
Diameter: 26 mm
Viewing Angle: 12 deg
Packaging: Tray
Color: Clear
Height: 12.5 mm
Length: 26 mm
Shape: Round
Factory Pack Quantity: 640
Width: 26 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
ZXTP4003GTA Bipolar Transistors - BJT 990
LR8N8-G Linear Voltage Regulators 230,787
C8051F041-GQ 8-bit Microcontrollers - MCU 2,156
CP2105-F01-GM I/O Controller Interface IC 3,435
OPGD-1-002 LED Lighting Lenses 570
FP11084_LISA2-RS-CLIP LED Lighting Lenses Assemblies 445
ASMT-M006 LED Lighting Lenses 113
Real Time Availability
Stock:
2,586 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.15
10:
$2.21
100:
$1.89
250:
$1.68
500:
$1.52
$1.40
$1.34
$1.30

To add to a project, please Log In.

121159121 146259450 101701376 105685824 143724070 151682008 117987623 174366409 178590184