|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-OPC11COLWD
Manufacturer Part #:

OPC1-1-COL-WD

Manufacturer:

Description:
LED Lighting Reflectors Lens to Luxeon Rebel Clear 13 Degrees
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Brand: Dialight
Type: Reflectors
For Use With: Philips Lumileds Luxeon Rebel
Shape: Round
Viewing Angle: 26 deg
Packaging: Bulk
Height: 10 mm
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXML-PR02-A900 High Power LEDs - Single Color 2,310
S1721-46R Circuit Board Hardware - PCB 53,575
1881422 Pluggable Terminal Blocks 72
ERJ-3EKF1001V Thick Film Resistors - SMD 1,030,010
T491X226M050AT Tantalum Capacitors - Solid SMD 3,399
MDSM-10R-20-25 Magnetic / Reed Switches 10,228
LXM3-PD01 High Power LEDs - Single Color 1,537
LXML-PM01-0090 High Power LEDs - Single Color 872
OPC-12COL LED Lighting Reflectors 2,635
OPC-11COL LED Lighting Reflectors 2,834
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Dialight

Manufacturer Part #:
Description:
LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG

151682008 143724070