|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-OP025
Manufacturer Part #:

OP025

Manufacturer:

Description:
LED Lighting Lenses 20MM F'FORM SERIES OPTC -25 DG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Brand: Dialight
Type: Lenses
For Use With: Luxeon I
Diameter: 19.7 mm
Viewing Angle: 50 deg
Packaging: Tray
Color: Clear
Height: 12.5 mm
Length: 19.7 mm
Shape: Round
Factory Pack Quantity: 1824
Tradename: Lumileds Luxeon
Width: 19.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 206 K Photodiodes 8,248
SFH 213 Photodiodes 6,231
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 675
LXM2-PD01-0050 High Power LEDs - Single Color 1,431
S1A-302112 Enclosures, Boxes, & Cases 719
FQP7P06 MOSFET 1,990
MCP1702-5002E/TO LDO Voltage Regulators 3,570
LP2950-50LPRE3 LDO Voltage Regulators 9,184
OP015 LED Lighting Lenses 1,810
Real Time Availability
Stock:
1,378 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
10:
$1.31
100:
$1.03
500:
$0.912
$0.784
$0.741
$0.713
$0.698

To add to a project, please Log In.

148210286 124773028 101701376 105685824 117987623 174366409 151682008 178590184 121159121 143724070 146259450