Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-OP015
Manufacturer Part #:

OP015

Manufacturer:

Description: LED Lighting Lenses 20MM F'FORM SERIES OPTC -15 DG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Luxeon I
Diameter: 19.7 mm
Viewing Angle: 30 deg
Packaging: Bulk
Color: Clear
Height: 12.5 mm
Length: 19.7 mm
Shape: Round
Factory Pack Quantity: 480
Style: Transparent
Tradename: Lumileds Luxeon
Width: 19.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1824 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  25: $0.88
  100: $0.83
  250: $0.78
  500: $0.75
  1,000: $0.72
  3,000: $0.71
  6,000: $0.698

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430G2210ID
16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si ...
Texas Instruments
1: $0.94
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.48
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
ASMT-AW00-NTU00
High Power LEDs - White Cool White, InGaN 80lm, 35 ...
Avago Technologies
1: $3.63
T 3507 000
Circular DIN Connectors 8P DIN PANEL FEMALE
Amphenol Tuchel
1: $8.66
LH1262CB
Solid State Relays - PCB Mount Dual Photovoltaic M ...
Vishay Semiconductors
1: $3.16
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.21
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
T 3504 001
Circular DIN Connectors 8P DIN CABLE PLUG
Amphenol Tuchel
1: $9.51
T 3505 001
Circular DIN Connectors 8P DIN CABLE RECPT.
Amphenol Tuchel
1: $12.56
LP2950-50LPRE3
Low Dropout Regulators - LDO FIXED MICROPWR VLTG R ...
Texas Instruments
1: $0.48
ASMT-AA00-ARS00
High Power LEDs - Single Color Amber, 590nm
Avago Technologies
1: $3.23
RJE05-188-1310
Modular Connectors / Ethernet Connectors Contacts: ...
Amphenol Commercial Products
1: $1.54
1755794
Pluggable Terminal Blocks 5.08 8P HEADER 180DG
Phoenix Contact
1: $2.03
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.67
OP025
LED Lighting Lenses 20MM F'FORM SERIES OPTC -25 DG
Dialight
1330: $0.78
OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Dialight
1: $1.03
RJE05-166-1310
Modular Connectors / Ethernet Connectors Contacts: ...
Amphenol Commercial Products
1: $1.08
OP520
LED Lighting Lenses 20MM F'FORM SERIES OPTC 5X20
Dialight
1: $2.00

101701376 124773028 174366409 143724070 105685824 117987623 178590184 148210286 151682008