|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-OHE-S1CL
Manufacturer Part #:

OHE-S1CL

Manufacturer:

Description:
LED Lighting Lenses Assemblies HIDR LUX 1 STAR DIRCT MNT CLR
Share |
Manufacturer: Dialight
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: Dialight
Type: Lens Holders
For Use With: Luxeon
Packaging: Bulk
Diameter: 21.6 mm
Height: 13.9 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 1000
Style: Round
Tradename: Lumileds Luxeon
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
06035A201FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,684
LM234DT Current & Power Monitors & Regulators 4,313
MCP1320T-29LE/OT Supervisory Circuits 8,479
1206YC106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,841
PBRC4.00HR50X000 Resonators 18,897
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 202,720
AI-1440-TWT-12V-R Audio Indicators & Alerts 3,303
SM712-TP ESD Suppressors 5,896
79107-7006 Headers & Wire Housings 1,005
Real Time Availability
Stock:
1,540 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
10:
$0.551
100:
$0.361
$0.285
$0.257
$0.253
$0.247
$0.238

To add to a project, please Log In.

121159121 196780215 143724070 146259450 151682008 145854916