|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-OHE-S1BK
Manufacturer Part #:

OHE-S1BK

Manufacturer:

Description:
LED Lighting Lenses Assemblies HIDR LUX 1 STAR DIRCT MNT BK
Share |
Manufacturer: Dialight
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Brand: Dialight
Type: Lens Holders
For Use With: Luxeon
Packaging: Bulk
Diameter: 21.6 mm
Height: 13.9 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 1000
Style: Round
Tradename: Lumileds Luxeon
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 206 K Photodiodes 8,248
SFH 213 Photodiodes 6,229
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 90,675
OP025 LED Lighting Lenses 1,378
TLDR5800 Standard LEDs - Through Hole 862
HLMP-4101 Standard LEDs - Through Hole 1,839
WP7113SRC/DV Standard LEDs - Through Hole 209
LTL-353CKR-H4 Standard LEDs - Through Hole 655
OP015 LED Lighting Lenses 1,810
Real Time Availability
Stock:
2,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
10:
$0.551
100:
$0.361
$0.285
$0.257
$0.253
$0.247
$0.238

To add to a project, please Log In.

121159121 143724070 146259450 145854916 151682008 196780215