Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-CL2CC
Manufacturer Part #:

CL2CC

Manufacturer:

Description: LED Lighting Fixtures Cool White, 5000K 342lm, CRI-75
PDF Data Sheet
 
Share |
Manufacturer: Dialight
Product Category: LED Lighting Fixtures
RoHS: No
Product: LED Modules
Number of LEDs: 4
Wavelength/Color Temperature: 5000 K
Luminous Flux: 342 lm
Width: 25 mm
Length: 303 mm
Housing Material: Aluminum
Packaging: Tray
Height: 50 mm
Power Rating: 5.3 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 5
Pricing (USD)
  50: $170.00
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.

153039824 143724070 121440741 129953705 191085815 151682008