|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-657-2704-303F
Manufacturer Part #:

657-2704-303F

Manufacturer:

Description:
LED Panel Mount Indicators Yellow 90fL 24V Dome Lens
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Yellow
Mounting Style: Nut and Washer
Termination Style: Wire
Mounting Hole Size: 17.5 mm
Lens Color/Style: Yellow Diffused
If - Forward Current: 19 mA
Vf - Forward Voltage: 24 V
LED Size: -
Packaging: Bulk
Lens Shape: Dome
Luminous Intensity: 90 mcd
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.90
10:
$14.27
25:
$11.42
50:
$10.46
100:
$9.51
250:
$9.04
500:
$8.56
$8.09

To add to a project, please Log In.

197386137 143724070 146259450 154273001 168527666 110967980 113797795 151682008 185618521 121159121 166158023 169091142