Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-657-1703-103F
Manufacturer Part #:

657-1703-103F

Manufacturer:

Description: LED Panel Mount Indicators Yellow 350fL 12V Flat Lens
Silverlight Page 138, Mouser Enhanced Catalog
PDF Page 138, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
LED Size: 16.5 mm
Illumination Color: Yellow
Lens Color/Style: Tinted Diffused / Flat
Forward Current: 20 mA
Forward Voltage: 12 V
Packaging: Bulk
Luminous Intensity: 90 mcd
Mounting Style: Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.69
  25: $11.10
  100: $9.51
  250: $8.56
  500: $8.43
  1,000: $7.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC4490-200M
RF Modules 5mW-200mW w/ ant con
Laird Technologies Wireless M2M
1: $62.50
901-9209A
RF Adapters - In Series BULKHEAD JACK - JACK ADAPT ...
Amphenol RF
1: $14.61
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
03420014H
Fuse Holders 3AG
Littelfuse
1: $2.62
4412L
Fans 119x38 12DC 88.3CFM 2.5W 2700RPM 37dB BB
ebm-papst
1: $34.94
TBC-14253
Racks & Rack Cabinet Accessories BOTTOM COVER
Bud Industries
1: $33.60
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
PLT2S-M
Cable Ties LOCKING 7.4"NYL 6/6
Panduit
1: $0.15
SCP30D15-DN
DIN Rail Power Supplies 30W +/-15V 1.0A
Sola/Hevi-Duty
1: $173.75
312011-01
AC Power Cords SJT, 3X16 BLK 6.56" 125V 13A
Qualtek
1: $6.03
8049
Hook-up Wire 18AWG 1C 100ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.64
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
CD40106BEE4
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.41
173D336X9035YWE3
Tantalum Capacitors - Solid Leaded 33uF 35volts 10 ...
Vishay/Sprague
1: $6.45
657-1603-103F
LED Panel Mount Indicators Green 350fL 12V Flat Le ...
Dialight
1: $14.03
657-2803-103F
LED Panel Mount Indicators Blue 175fL 12V Dome Len ...
Dialight
1: $14.03
657-1903-103F
LED Panel Mount Indicators Orange 475fL 12V Flat L ...
Dialight
1: $12.69
657-1503-103F
LED Panel Mount Indicators Red 350fL 12V Flat Lens
Dialight
1: $12.69
657-1803-103F
LED Panel Mount Indicators Blue 125fL 12V Flat Len ...
Dialight
1: $14.03

113797795 166158023 151682008 154273001 168527666 197386137 175490677 143724070