Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-598-8820-307F
Manufacturer Part #:

598-8820-307F

Manufacturer:

Description: Standard LEDs - SMD ROGB Water Clear 150/300/140mcd
Silverlight Page 136, Mouser Enhanced Catalog
PDF Page 136, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1208
LED Size: 3.2 mm x 1.5 mm x 1 mm
Illumination Color: Orange, Green, Blue
Wavelength/Color Temperature: 625 nm, 525 nm, 470 nm
Lens Color/Style: Water Clear
Luminous Intensity: 120 mcd, 220 mcd, 90 mcd
Viewing Angle: 160 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.71
  25: $1.55
  100: $1.24
  250: $1.09
  500: $0.93
  1,000: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.87
  6,000: $0.84
  12,000: $0.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
CS4345-CZZ
Audio D/A Converter ICs Stereo DAC 24-Bit 192kHz
Cirrus Logic
1: $1.59
DG449DS-T1-E3
Analog Switch ICs Hi-Volt Single SPDT
Vishay/Siliconix
1: $1.21
V85MLA1210NH
Varistors 85V 250A 260pF
Littelfuse
1: $0.78
TVP5150AM1IPBSR
Video ICs Ultralow Pwr NTSC PAL/SECAM Vid Dec
Texas Instruments
1: $7.23
OVSPW1BCR4
High Power LEDs - White White 1 Watt 90lm, 120 Deg ...
Optek
1: $3.27
HSMF-C113
Standard LEDs - SMD RGB Tri-Color
Avago Technologies
1: $0.90
ABM8-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.93
598-8810-307F
Standard LEDs - SMD RGB Water Clear 80/220/140mcd
Dialight
1: $2.17
BAT54CLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.19
BR24L02FVM-WTR
EEPROM IC EEPROM SRL 256-8BIT
ROHM Semiconductor
1: $0.66
ERA-2AEB391X
Thin Film Resistors - SMD 0402 1/16W 390ohms
Panasonic Electronic Components
1: $0.60
MAX809TTRG
Supervisory Circuits 3.08V uP Reset
ON Semiconductor
1: $0.45
ECS-3963-240-BN-TR
Standard Clock Oscillators 3.3V 24MHz SMD CLOCK
ECS
1: $2.85
MM5Z2V7
Zener Diodes 2.7V 100Ohm 0.2W
Fairchild Semiconductor
1: $0.18
MMZ1005B601C
EMI Filter Beads, Chokes & Arrays 0402 600ohms
TDK
1: $0.12
XM4M-2932-1312
HDMI, Displayport & DVI Connectors DVI Connector
Omron Electronics
1: $6.91
ERJ-P06J271V
Thick Film Resistors - SMD 0805 270ohms 0.25W 5% T ...
Panasonic Electronic Components
5000: $0.01
IRF7822TRPBF
MOSFET MOSFT 30V 18A 6.5mOhm 44nC
International Rectifier
1: $1.98

141825329 151682008 109216310 169908336 682249757 143724070 101510740 127203473