Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-598-8170-107F
Manufacturer Part #:

598-8170-107F

Manufacturer:

Description: Standard LEDs - SMD Green Water Clr 40mcd 570nm
Silverlight Page 135, Mouser Enhanced Catalog
PDF Page 135, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.25 mm x 0.7 mm
Illumination Color: Green
Wavelength/Color Temperature: 562 nm to 570 nm
Lens Color/Style: Water Clear
Forward Voltage: 2.4 V
Luminous Intensity: 20 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
160,082 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  25: $0.072
  100: $0.058
  250: $0.047
  500: $0.045
  1,000: $0.042
  3,000: $0.039
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.039
  6,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
598-8191-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.32
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
TPS76350DBVR
Low Dropout Regulators - LDO 5.0V 150mA LDO
Texas Instruments
1: $0.56
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
598-8140-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.09
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
CSTCE16M0V51-R0
Resonators 16MHZ 5% 5pF
Murata Electronics
1: $0.95
C1005X7R1A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.10
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
598-8150-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 590nm
Dialight
1: $0.09


This product is also available in:
169908336 151682008 141825329 101510740 127203473 173341339 143724070 682249757 130059505