Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-598-8140-107F
Manufacturer Part #:

598-8140-107F

Manufacturer:

Description: Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Silverlight Page 135, Mouser Enhanced Catalog
PDF Page 135, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.25 mm x 0.7 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 590 nm to 595 nm
Lens Color/Style: Water Clear
Luminous Intensity: 130 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58,853 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  25: $0.076
  100: $0.061
  250: $0.05
  500: $0.048
  1,000: $0.044
  3,000: $0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.042
  6,000: $0.041
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
598-8191-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.32
598-8160-107F
Standard LEDs - SMD YelGrn Water Clr 60mcd 575nm
Dialight
1: $0.09
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.76
MCP1702T-5002E/MB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
598-8130-107F
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
Dialight
1: $0.17
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
161-3508-E
Phone Connectors JACK BLK 3.5MM PCB
Kobiconn
1: $0.80
CN1J4KTTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
TC1185-5.0VCT713
Low Dropout Regulators - LDO 150mA LDO w/Shtdn
Microchip Technology
1: $0.40
CR0603-JW-103GLF
Thick Film Resistors - SMD 10KOHM 1/10WATT 5%
Bourns
1: $0.10
SKQGADE010
Tactile Switches 5.2x5.2x1.5mm 260gf
ALPS
1: $0.71


This product is also available in:
141825329 151682008 130059505 173341339 169908336 113776853 682249757 143724070 101510740 127203473