|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-597-3401-402F
Manufacturer Part #:

597-3401-407F

Manufacturer:

Description:
Standard LEDs - SMD YELLOW DIFFUSED
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 157, Mouser Online Catalog
PDF Page 157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Dialight
Package / Case: 1206
LED Size: 3 mm x 1.6 mm x 1.5 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 580 nm
Forward Current: 20 mA
Forward Voltage: 2.1 V
Luminous Intensity: 6 mcd
Viewing Angle: 70 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN5322QI Voltage Regulators - Switching Regulators 7,548
5015 Circuit Board Hardware - PCB 486,301
0154.125DR Surface Mount Fuses 3,852
5749070-9 D-Sub Standard Connectors 129
52610-1633 FFC & FPC Connectors 2,952
0154003.DRT Surface Mount Fuses 1,963
ADUM1510BRWZ Digital Isolators 84
597-3111-407F Standard LEDs - SMD 992
180-062-213R911 D-Sub High Density Connectors 66
515-1020F LED Light Pipes 907
Real Time Availability
Stock:
1,823 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.409
  100: $0.271
  1,000: $0.209
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.176
  10,000: $0.17
  25,000: $0.168
  50,000: $0.161
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
169908336 127203473 146950238 169091142 113776853 121159121 146259450 179988551 101510740 110967980 113797795 135275941 141825329 143724070 151682008 168527666