|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-597-3311-407F
Manufacturer Part #:

597-3311-407F

Manufacturer:

Description:
Standard LEDs - SMD GREEN DIFFUSED
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Green
Package / Case: 1206
LED Size: 3 mm x 1.6 mm x 1.5 mm
Orientation: Top View
Wavelength/Color Temperature: 560 nm
Luminous Intensity: 7.5 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 70 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,464
5-146256-4 Headers & Wire Housings 14,248
CRCW04020000Z0ED Thick Film Resistors - SMD 870,247
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 433
FXL2TD245L10X Bus Transceivers 2,866
ERJ-3EKF1003V Thick Film Resistors - SMD 1,290,939
CRCW04021K00FKED Thick Film Resistors - SMD 676,250
597-3111-407F Standard LEDs - SMD 2,982
515-1020F LED Light Pipes 1,962
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Dialight

Manufacturer Part #:
Description:
Standard LEDs - SMD SMD 1206 GRN 7" REEL

121159121 141825329 146950238 179988551 101510740 143724070 127203473 113797795 151682008 169908336