|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-597-3002-507F
Manufacturer Part #:

597-3002-507F

Manufacturer:

Description:
Standard LEDs - SMD Red, 630nm 63mcd, 20mA
Mouser Online Catalog Page 157, Mouser Online Catalog
PDF Page 157, PDF Catalog Page
597-3002-507F Datasheet 597-3002-507F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Red
Package / Case: 1208
LED Size: 3 mm x 2 mm x 1.3 mm
Orientation: Top View
Wavelength/Color Temperature: 630 nm
Luminous Intensity: 63 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 110 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCA9535PWR Interface - I/O Expanders 5,511
MAX811TEUS+T Supervisory Circuits 5,639
APHB1608ZGSURKC Standard LEDs - SMD 37,197
104128-0500 Headers & Wire Housings 36,834
FSM4JAH Tactile Switches 49,512
FDS6675BZ MOSFET 7,681
640454-4 Headers & Wire Housings 12,173
87224-6 Headers & Wire Housings 344
01550900M Fuse Holder 753
0452.375MRL Surface Mount Fuses 1,037
Real Time Availability
Stock:
4,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.522
100:
$0.342
$0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.243
$0.239
$0.234
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

152082858 121159121 146259450 101510740 110967980 113797795 135275941 141825329 143724070 151682008 168527666 169908336 124379357 127203473 169091142