|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-591-3201-013F
Manufacturer Part #:

591-3201-013F

Manufacturer:

Description:
LED Circuit Board Indicators Red/Yellow 628/586nm 6.5mcd
Mouser Online Catalog Page 159, Mouser Online Catalog
PDF Page 159, PDF Catalog Page
591-3201-013F Datasheet 591-3201-013F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 3 mm
Illumination Color: Red/Yellow
Wavelength: 633 nm/587 nm
Luminous Intensity: 21 mcd/36 mcd
Mounting Type: SMD/SMT
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 50 deg
Series: 591
Packaging: Reel
Configuration: 1 Bi-Color LED, Single Level
Factory Pack Quantity: 1600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKQMASE010 Tactile Switches 129,562
5-1634556-0 RF Connectors / Coaxial Connectors 3,087
SN65HVD72DGKR RS-485 Interface IC 4,226
TLV320AIC3104IRHBR Interface - CODECs 6,000
TPS73633DBVR LDO Voltage Regulators 9,445
TXS0102DCUR Translation - Voltage Levels 9,978
EN5322QI Voltage Regulators - Switching Regulators 5,450
BMM150 Board Mount Hall Effect / Magnetic Sensors 11,274
FDT434P MOSFET 9,856
350690-1 Pin & Socket Connectors 51,981
Real Time Availability
Stock:
1,194 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.50
10:
$1.64
100:
$1.28
500:
$1.14
$0.982
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
$0.928
$0.893
$0.875
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113797795 151682008 185618521 110967980 135275941 143724070 146259450 168527666 121159121 143342252 169091142 130718645 147601212