|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-591-3101-013F
Manufacturer Part #:

591-3101-013F

Manufacturer:

Description:
LED Circuit Board Indicators Yel/Green 586/570nm 6.5/8mcd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 3 mm
Illumination Color: Yellow, Green
Wavelength: 586 nm / 570 nm
Luminous Intensity: 6.5 mcd, 8 mcd
Mounting Type: SMD/SMT
If - Forward Current: 20 mA
Viewing Angle: 40 deg
Series: 591
Packaging: Reel
Factory Pack Quantity: 1600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 101,097
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,602
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,022
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,259
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,535
1-480698-0 Pin & Socket Connectors 105,898
UCC27517DBVR Gate Drivers 14,005
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 981,881
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.06
10:
$2.01
100:
$1.57
500:
$1.40
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
$1.14
$1.09
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 113797795 151682008 185618521 110967980 135275941 143724070 146259450 168527666 130718645 147601212 143342252 169091142