|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-591-3001-002F
Manufacturer Part #:

591-3001-002F

Manufacturer:

Description:
LED Circuit Board Indicators Red/Green Diffused Right Angle
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 3 mm
Illumination Color: Red, Green
Wavelength: 628 nm, 570 nm
Luminous Intensity: 6.5 mcd, 8 mcd
Mounting Type: SMD/SMT
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 40 deg
Series: 591-3001-0xx
Packaging: Cut Tape
Configuration: 1 Bi-Color LED, Single Level
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
47346-0001 USB Connectors 56
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,586
M50-3901542 Headers & Wire Housings 1,725
22-28-4054 Headers & Wire Housings 7,821
C0402C103K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,849
GRM1555C1H750JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,638
GRM1555C1H331JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,072
598-8610-207F Standard LEDs - SMD 23,990
Real Time Availability
Stock:
1,200 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$2.23
100:
$1.74
500:
$1.55
$1.33
$1.26
$1.21
$1.19

To add to a project, please Log In.

121159121 143342252 143724070 146259450 110967980 113797795 135275941 151682008 185618521 168527666 169091142 130718645 147601212