Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-591-2001-013F
Manufacturer Part #:

591-2001-013F

Manufacturer:

Description: LED Circuit Board Indicators HI EFF RED DIFFUSED RIGHT ANGLE
Silverlight Page 139, Mouser Enhanced Catalog
PDF Page 139, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
LED Size: 3 mm
Illumination Color: Red
Luminous Intensity: 5 mcd
Mounting Type: SMD/SMT
Viewing Angle: 40 deg
Packaging: Reel
Forward Current: 20 mA
Forward Voltage: 2.6 V
Factory Pack Quantity: 1600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.83
  25: $1.45
  100: $1.36
  250: $1.21
  500: $1.12
  1,000: $0.891
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
  1,600: $0.891
  2,000: $0.66
  5,000: $0.63
  10,000: $0.61
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TPSE226K035R0300
Tantalum Capacitors - Solid SMD 22uF 35V 10% L ESR
AVX
1: $5.47
FDC6329L
Power Switch ICs - Power Distribution SSOT-6 LOAD ...
Fairchild Semiconductor
1: $0.55
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
TMP75AIDR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.65
04025A120JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
74LCX02MTCX
Logic Gates Qd 2-Input NOR Gate
Fairchild Semiconductor
1: $0.63
591-2301-013F
LED Circuit Board Indicators GREEN DIFFUSED R/A HI ...
Dialight
1: $1.07
ABLS2-12.000MHZ-D4Y-T
Crystals 12.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
74LCX00MTCX
Logic Gates Qd 2-Input NAND Gate
Fairchild Semiconductor
1: $0.35
74LCX138MTCX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.39
74LCX374MTCX
Flip Flops Oct D-Type Flip-Flop
Fairchild Semiconductor
1: $0.62
74VHC541MTCX
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.43
NC7SZ126P5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.30
74LCX373MTCX
Latches Octal Trans Latch
Fairchild Semiconductor
1: $0.61
74LCX245MTCX
Bus Transceivers Bidirectional Trans
Fairchild Semiconductor
1: $0.62
742C163103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.15
591-2401-013F
LED Circuit Board Indicators YELLOW DIFFUSED R/A H ...
Dialight
1: $1.26
P0422NL
Common Mode Filters / Chokes CMI SMT NL
Pulse
1: $2.10

143342252 151682008 147601212 143724070 168527666 113797795