|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-586-2206-201F
Manufacturer Part #:

586-2206-201F

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 WHITE, 6V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Multi-Chip Based LEDs
Lamp Base Type: Wedge
Illumination Color: White
Luminous Intensity: 630 mcd
If - Forward Current: 30 mA
Vf - Forward Voltage: 6 V
Packaging: Bulk
Series: 586
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 75
Multiples: 5
Pricing (USD)
75:
$7.46
100:
$6.63
250:
$6.21
500:
$5.70
$5.39

To add to a project, please Log In.

110967980 113797795 151682008 121159121 143724070 146259450