|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-586-1206-202F
Manufacturer Part #:

586-1206-202F

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASED T1 3/4 WHT, 12VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Single Color Based LEDs
Lamp Base Type: Wedge
Illumination Color: White
Luminous Intensity: 450 mcd
Forward Current: 11 mA
Forward Voltage: 12 V
Packaging: Bulk
Series: 586
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.45
  10: $8.21
  25: $7.78
  100: $6.91
  250: $6.48
  500: $5.94
  1,000: $5.62
  2,500: Quote
 

To add to a project, please Log In.


110967980 113797795 151682008 121159121 143724070 146259450