|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-585-4225
Manufacturer Part #:

585-4225

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs ULTRA RED 28V MULTI-CHIP
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: No
Brand: Dialight
Product: Multi-Chip Based LEDs
Lamp Base Type: Bayonet
Illumination Color: Red
Luminous Intensity: 64 mcd
If - Forward Current: 16 mA
Vf - Forward Voltage: 28 V
Packaging: Bulk
Series: 585
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

143724070 113797795 151682008