|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-569-0111-100F
Manufacturer Part #:

569-0111-100F

Manufacturer:

Description:
LED Circuit Board Indicators RED DIFFUSED
Mouser Online Catalog Page 163, Mouser Online Catalog
PDF Page 163, PDF Catalog Page
569-0111-100F Datasheet 569-0111-100F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 3 mm
Illumination Color: Red (x 2)
Wavelength: 635 nm
Luminous Intensity: 10 mcd
Mounting Type: Through Hole
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Series: 569
Packaging: Bulk
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER1R5M01 Fixed Inductors 6,756
KT11B1SM34LFS Tactile Switches 974
IRF720SPBF MOSFET 2,606
T521X337M016ATE050 Tantalum Capacitors - Polymer SMD 2,817
ABM3-25.000MHZ-B2-T Crystals 6,088
C2220X331JFGACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 678
C0805C101J2GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,254
569-0112-200F LED Circuit Board Indicators 428
74LCX540WM Buffers & Line Drivers 1,001
SL28PCIe14ALI Clock Generators & Support Products 132
Real Time Availability
Stock:
651 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.29
10:
$1.50
100:
$1.17
500:
$1.04
$0.899
$0.85
$0.818
$0.801

To add to a project, please Log In.

121159121 143342252 169091142 135275941 143724070 146259450 168527666 130718645 147601212 110967980 113797795 151682008 185618521