Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-561-2101-050F
Manufacturer Part #:

561-2101-050F

Manufacturer:

Description: LED Circuit Board Indicators HI EFF RED DIFFUSED
Silverlight Page 140, Mouser Enhanced Catalog
PDF Page 140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
LED Size: 5 mm
Illumination Color: Red
Wavelength: 635 nm
Luminous Intensity: 7 mcd
Mounting Type: Through Hole
Viewing Angle: 60 deg
Packaging: Bulk
Forward Current: 10 mA
Forward Voltage: 2.2 V
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
574 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  25: $0.67
  100: $0.54
  250: $0.47
  500: $0.40
  1,000: $0.39
  2,000: $0.38
  5,000: $0.362
  10,000: $0.348

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM555CN/NOPB
Timers & Support Products TIMER
Texas Instruments
1: $1.11
A000069
Development Boards & Kits - AVR ARDUINO MEGA ADK D ...
Arduino
1: $69.95
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
105-0602-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.30
WSL1206R0200FEA18
Current Sense Resistors - SMD 1/2watt .02ohms 1%
Vishay/Dale
1: $1.45
GRM1555C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.22
105-0303-001
Test Plugs & Test Jacks TIP PLUG BLACK SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.99
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
ZXMN6A09KTC
MOSFET MOSFET N-CH 60V
Diodes Inc.
1: $1.69
T97Z476K050HSA
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z ...
Vishay/Sprague
1: $27.36
BAT54SFILM
Schottky Diodes & Rectifiers 300mA 40V VRRM 7pF -6 ...
STMicroelectronics
1: $0.16
1N5404-E3/54
Rectifiers 3.0 Amp 400 Volt
Vishay Semiconductors
1: $0.31
199D106X9016C1V1E3
Tantalum Capacitors - Solid Leaded 10uF 16volts 10 ...
Vishay/Sprague
1: $0.95
SM6T22CA
TVS Diodes - Transient Voltage Suppressors 600W 22 ...
STMicroelectronics
1: $0.40
3690-2
Test Plugs & Test Jacks RED MINI BANANA PLUG
Pomona Electronics
1: $2.37
BC846B,215
Transistors Bipolar - BJT NPN GP 100MA 65V
NXP Semiconductors
1: $0.12
CRCW0402200KFKED
Thick Film Resistors - SMD 1/16watt 200Kohms 1%
Vishay/Dale
1: $0.22
SMS3R1
Headers & Wire Housings 3P Receptacle Sz 16 Panel ...
Souriau
1: $1.07
FB73-287-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
561-2201-050F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.87

143724070 130718645 168527666 113797795 143342252 151682008 147601212