Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-558-0201-007F
Manufacturer Part #:

558-0201-007F

Manufacturer:

Description:
LED Panel Mount Indicators GREEN DIFFUSED 14in WIRE LEADS
Mouser Online Catalog Page 150, Mouser Online Catalog
PDF Page 150, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Green
Mounting Style: Snap-In
Termination Style: Wire
Mounting Hole Size: 4 mm
Lens Color/Style: Green Diffused
Forward Voltage: 2.1 V
Forward Current: 10 mA
LED Size: 3 mm
Wavelength/Color Temperature: 563 nm
Packaging: Bulk
Lens Shape: Dome
Luminous Intensity: 16 mcd
Product: Snap In LED Panel Mount Indicator
Series: 558
Factory Pack Quantity: 100
Viewing Angle: 40 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  10: $1.40
  100: $1.09
  500: $0.973
  1,000: $0.836
  2,500: $0.79
  5,000: $0.76
  10,000: $0.745
  25,000: Quote

To add to a project, please Log In.

121159121 113797795 151682008 185618521 110967980 143724070 146259450 166158023 169091142 154273001 168527666