|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-557-1805-203F
Manufacturer Part #:

557-1805-203F

Manufacturer:

Description:
LED Panel Mount Indicators Blue Diffused 24V
Mouser Online Catalog Page 160, Mouser Online Catalog
PDF Page 160, PDF Catalog Page
557-1805-203F Datasheet 557-1805-203F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Blue
Mounting Style: Nut and Washer
Termination Style: Wire
Mounting Hole Size: 17.5 mm
Lens Color/Style: Blue Diffused
If - Forward Current: 16 mA
Vf - Forward Voltage: 24 V
LED Size: -
Packaging: Bulk
Product: LED Panel Mount Indicators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-MSP430-FPA-STD Programmers - Processor Based 38
132170 RF Adapters - In Series 5,219
1N4007 Rectifiers 439,822
1N4148 Diodes - General Purpose, Power, Switching 136,906
132171RP-10 RF Adapters - In Series 1,254
CD40106BE Inverters 16,221
ECQ-E4104KF Film Capacitors 52,622
557-1605-203F LED Panel Mount Indicators 328
DS1743-100+ Real Time Clock 147
557-1505-203F LED Panel Mount Indicators 223
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.70
10:
$15.03
25:
$12.03
50:
$11.02
100:
$10.02
250:
$9.53
500:
$9.02
$8.52

To add to a project, please Log In.

169091142 185618521 121159121 143724070 146259450 166158023 110967980 113797795 151682008 154273001 168527666