|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-553-0311-300F
Manufacturer Part #:

553-0311-300F

Manufacturer:

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
Mouser Online Catalog Page 163, Mouser Online Catalog
PDF Page 163, PDF Catalog Page
553-0311-300F Datasheet 553-0311-300F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 3 mm
Illumination Color: Red (x 2)
Wavelength: 635 nm
Luminous Intensity: 29 mcd
Mounting Type: Through Hole
If - Forward Current: 10 mA
Vf - Forward Voltage: 5 V
Viewing Angle: 60 deg
Series: 553
Packaging: Bulk
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC16T245DGGR Translation - Voltage Levels 3,940
VO14642AABTR Solid State Relays - PCB Mount 1,160
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,166
SN65HVD33DR RS-422/RS-485 Interface IC 4,040
DS1722S+ Board Mount Temperature Sensors 2,863
MAX3095CSE+ RS-422/RS-485 Interface IC 4,480
C1210C476M8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,282
31-5431-2010 RF Connectors / Coaxial Connectors 290
IRFR9020TRPBF MOSFET 2,786
Real Time Availability
Stock:
378 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
10:
$1.54
100:
$1.21
500:
$1.07
$0.924
$0.874
$0.84
$0.823

To add to a project, please Log In.

147601212 185618521 110967980 113797795 135275941 143724070 151682008 168527666 169091142 121159121 130718645 143342252 146259450