Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-550-5707F
Manufacturer Part #:

550-5707F

Manufacturer:

Description: LED Circuit Board Indicators YELLOW CLR SUP BRT
Silverlight Page 141, Mouser Enhanced Catalog
PDF Page 141, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Wavelength: 583 nm
Luminous Intensity: 140 mcd
Mounting Type: Through Hole
Viewing Angle: 24 deg
Packaging: Bulk
Forward Current: 20 mA
Forward Voltage: 2.2 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 51 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  25: $0.823
  100: $0.662
  250: $0.537
  500: $0.519
  1,000: $0.476
  2,000: $0.461
  5,000: $0.447

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-10-BLISTER
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $25.00
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
12000: $0.05
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
EX2-2U1S
Automotive Relays 25A AUTO RELAY PC
NEC
1: $6.15
43640-0401
Headers & Wire Housings PLUG FREE HNG 4P SINGLE RO ...
Molex
1: $0.45
43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE RO ...
Molex
1: $0.45
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
189-009-413R571
D-Sub Dualport Connectors 9P Male/Female .625" Spa ...
NorComp
1: $6.48
7231
Screws & Fasteners JACK SCREW W/HWD.312
Keystone Electronics
1: $0.35
ECA-0JM103
Aluminum Electrolytic Capacitors - Leaded 10000UF ...
Panasonic Electronic Components
1: $1.01
550-5507F
LED Circuit Board Indicators RED WTR CLR SUP BRT
Dialight
1: $1.00
PSA15R-050P-R
Plug-In AC Adapters 15W 5VDC 3.0A
Phihong
1: $17.74

168527666 113797795 143342252 151682008 147601212 143724070