Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-550-0507-004F
Manufacturer Part #:

550-0507-004F

Manufacturer:

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Dialight
LED Size: 5 mm
Illumination Color: Red (x 4)
Wavelength: 655 nm
Luminous Intensity: 2 mcd
Mounting Type: Through Hole
Forward Current: 13 mA
Forward Voltage: 5 V
Viewing Angle: 60 deg
Series: 550
Packaging: Bulk
Configuration: 4 Single Color LEDs, Single Level
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.76
  10: $5.56
  25: $5.26
  100: $4.68
  250: $4.39
  500: $4.02
  1,000: $3.80
  2,500: $3.65
  5,000: Quote

To add to a project, please Log In.

147601212 185618521 121159121 130718645 143342252 143724070 146259450 169091142 110967980 113797795 135275941 151682008 168527666