|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-521-9216F
Manufacturer Part #:

521-9216F

Manufacturer:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Red
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 635 nm
Lens Color/Style: Diffused
Luminous Intensity: 10 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Type: Discret LED Lamps
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0251.062MXL Fuses with Leads (Through Hole) 17,799
SUP75P03-07-E3 MOSFET 4,575
CRA2512-FZ-R010ELF Current Sense Resistors - SMD 23,871
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,541
5005 Circuit Board Hardware - PCB 11,432
INA194AIDBVT Current & Power Monitors & Regulators 1,368
1.5KE7.5CA TVS Diodes - Transient Voltage Suppressors 1,428
CRCW120615K0FKEA Thick Film Resistors - SMD 101,879
0300-1-15-01-47-27-10-0 Circuit Board Hardware - PCB 4,604
Real Time Availability
Stock:
4,940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.609
100:
$0.399
$0.315
$0.284
$0.279
$0.273

To add to a project, please Log In.

121159121 110967980 113797795 135275941 136207209 143724070 168527666 120930513 145968837 146259450 169091142 173668092 193890492 151682008 185618521