Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-521-9210F
Manufacturer Part #:

521-9210F

Manufacturer:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP
PDF Data Sheet
 
Share |
Manufacturer: Dialight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Dialight
Illumination Color: Green
Luminous Intensity: 12.6 mcd
Wavelength/Color Temperature: 565 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
Forward Current: 20 mA
Forward Voltage: 2.1 V
LED Size: 3 mm
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Type: Discret LED Lamps
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,859 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.609
  100: $0.399
  1,000: $0.315
  2,500: $0.284
  10,000: $0.279
  25,000: $0.273
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
110967980 113797795 145968837 151682008 168527666 185618521 120930513 121159121 161079146 169091142 135275941 136207209 143724070 146259450 173668092